Part Details for ATV06-18SB by Amphenol Sine Systems
Overview of ATV06-18SB by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AI-D2-18SB-1.544000 | SiTime | Standard Frequency VCXO | |
SiT3808AI-C2-18SB-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807AI-D2-18SB-4.096000 | SiTime | Standard Frequency VCXO |
Price & Stock for ATV06-18SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9019
|
Newark | Housing, Plug, 18Pos, Plastic, Black, Product Range:Atv Series, Gender:Plug, No. Of Positions:18Positions, For Use With:Amphenol Size 16 Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Amphenol Sine/tuchel ATV06-18SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$4.5600 / $5.3900 | Buy Now |
DISTI #
ATV06-18SB-ND
|
DigiKey | CONN PLUG HSG 18POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
346 In Stock |
|
$4.1854 / $7.1800 | Buy Now |
DISTI #
71776686
|
RS | Connector,18 position plug, Size 16 contact, Key B | Amphenol Sine Systems ATV06-18SB RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $6.6300 | RFQ |
DISTI #
AMEATV06-18SB
|
Heilind Electronics | 18 P PLUG,SZ16 CONT HVY DTY,KE Y B,BLK,STD SEAL | Americas - 0 in Stock |
|
$3.7029 / $4.5026 | Buy Now |
|
Onlinecomponents.com | 18 position plug, Size 16 contact, key B, standard seal RoHS: Compliant |
2314 On Order |
|
$3.7000 / $6.6200 | Buy Now |
DISTI #
AMEATV06-18SB
|
Interstate Connecting Components | 18 P PLUG,SZ16 CONT HVY DTY,KE Y B,BLK,STD SEAL | 0 |
|
$3.7029 / $4.5026 | Buy Now |
|
Master Electronics | 18 position plug, Size 16 contact, key B, standard seal RoHS: Compliant |
2314 On Order |
|
$3.7000 / $6.6200 | Buy Now |