Part Details for ATV02W700-HF by Comchip Technology Corporation Ltd
Overview of ATV02W700-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV02W700-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV02W700-HF-ND
|
DigiKey | TVS DIODE 70VWM 113VC SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.1043 | Buy Now |
DISTI #
750-ATV02W700-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 70V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$0.0830 / $0.3900 | Order Now |
|
NAC | Trans Voltage Suppressor Diode, 1000W,70VV(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0910 / $0.2200 | Buy Now |
Part Details for ATV02W700-HF
ATV02W700-HF CAD Models
ATV02W700-HF Part Data Attributes
|
ATV02W700-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ATV02W700-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ATV02W700-HF
This table gives cross-reference parts and alternative options found for ATV02W700-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV02W700-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | ATV02W700-HF vs SMF70A |
SMF70A-MS-H | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ATV02W700-HF vs SMF70A-MS-H |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | ATV02W700-HF vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | ATV02W700-HF vs SMF70A |
SMF70ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | ATV02W700-HF vs SMF70ARQG |