Part Details for ATV02W140B-HF by Comchip Technology Corporation Ltd
Overview of ATV02W140B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for ATV02W140B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATV02W140B-HF-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.1043 | Buy Now |
DISTI #
750-ATV02W140B-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 14V BIDIRECTION AEC-Q101 RoHS: Compliant | 0 |
|
$0.0830 / $0.3900 | Order Now |
|
NAC | Trans Voltage Suppressor Diode, 1000W,14VV(RWM),Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0910 / $0.2200 | Buy Now |
Part Details for ATV02W140B-HF
ATV02W140B-HF CAD Models
ATV02W140B-HF Part Data Attributes
|
ATV02W140B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ATV02W140B-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |