Part Details for ATUM-4.5/1.5-0-STK by TE Connectivity
Overview of ATUM-4.5/1.5-0-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-4.5/1.5-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M7877
|
Newark | Atum-4.5/1.5-0-Stk |Raychem Te Connectivity ATUM-4.5/1.5-0-STK RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
484-ATUM-4.5/1.5-0-STK-ND
|
DigiKey | HEATSHRINK 0.177" BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5697 / $8.4500 | Buy Now |
DISTI #
650-ATUM-4515-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ATUM-4.5/1.5-0-STK PRICE PER PIECE RoHS: Compliant | 124 |
|
$4.5600 / $8.6200 | Buy Now |
DISTI #
RYCATUM-4.5/1.5-0-STK
|
Heilind Electronics | NB10892001 | Americas - 0 in Stock |
|
$5.3761 / $5.6242 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Medium Stick RoHS: Compliant |
123 In Stock |
|
$4.3800 / $4.9300 | Buy Now |
DISTI #
77351768
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 170 |
|
$4.4240 / $5.1100 | Buy Now |
DISTI #
NB10892001
|
TTI | Heat Shrink Tubing & Sleeves ATUM-4.5/1.5-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Stick | Americas - 0 |
|
$4.5600 / $4.7300 | Buy Now |
DISTI #
ATUM-4.5/1.5-0-STK
|
TME | Heat shrink sleeve, glued, 3: 1, 4.5mm, L: 1.2m, black, polyolefine Min Qty: 1 | 170 |
|
$3.5400 / $4.3000 | Buy Now |
DISTI #
RYCATUM-4.5/1.5-0-STK
|
Interstate Connecting Components | NB10892001 | 0 |
|
$5.3761 / $5.6242 | Buy Now |
|
CHIPMALL.COM LIMITED | 815 |
|
$2.8791 / $3.6827 | Buy Now |
Part Details for ATUM-4.5/1.5-0-STK
ATUM-4.5/1.5-0-STK CAD Models
ATUM-4.5/1.5-0-STK Part Data Attributes
|
ATUM-4.5/1.5-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-4.5/1.5-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |