Part Details for ATUM-32/8-0-STK by TE Connectivity
Overview of ATUM-32/8-0-STK by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-32/8-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7355
|
Newark | Heat Shrink Tubing, 32Mm Id, Po, Black, 4Ft, Shrink Ratio:4:1, I.d. Supplied - Imperial:1.26", I.d. Supplied - Metric:32Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:-, Colour:Blackrohs Compliant: Yes |Raychem Te Connectivity ATUM-32/8-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$32.1800 / $35.1100 | Buy Now |
DISTI #
ATM328K-ND
|
DigiKey | HEATSHRINK DUAL WALL 32MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
175 In Stock |
|
$42.1011 / $53.0400 | Buy Now |
DISTI #
NB10802001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB10802001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 5 Days Container: Bulk | 1887 |
|
$18.3103 | Buy Now |
DISTI #
01AH7355
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: 01AH7355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 308 Partner Stock |
|
$42.4500 / $55.0900 | Buy Now |
DISTI #
650-ATUM-32/8-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 32/8MM BK PRICE PER STICK RoHS: Compliant | 1293 |
|
$23.1900 / $35.5600 | Buy Now |
DISTI #
RYCATUM-32/8-0-STK
|
Heilind Electronics | HEAT SHRINK TUBING BLACK 32?MM - 8MM 4:1 | Americas - 5610 in Stock |
|
$24.2061 / $30.6001 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
397 In Stock |
|
$21.8300 / $46.1800 | Buy Now |
DISTI #
NB10802001
|
TTI | Heat Shrink Cable Boots & End Caps ATUM-32/8-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 2518 In Stock |
|
$21.0000 / $35.2000 | Buy Now |
DISTI #
ATUM-32/8-0-STK
|
TME | Heat shrink sleeve, glued, 4: 1, 32mm, L: 1.2m, black, polyolefine Min Qty: 1 | 161 |
|
$13.7100 / $19.5800 | Buy Now |
DISTI #
RYCATUM-32/8-0-STK
|
Interstate Connecting Components | HEAT SHRINK TUBING BLACK 32?MM - 8MM 4:1 | 935 |
|
$24.2061 / $30.6001 | Buy Now |
Part Details for ATUM-32/8-0-STK
ATUM-32/8-0-STK CAD Models
ATUM-32/8-0-STK Part Data Attributes
|
ATUM-32/8-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-32/8-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |