Part Details for ATUM-19/6-0-SP by TE Connectivity
Overview of ATUM-19/6-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-19/6-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9929
|
Newark | Heat Shrink Tubing, 19Mm, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.748", I.d. Supplied - Metric:19Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.1Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity ATUM-19/6-0-SP Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$995.1700 / $1,045.1200 | Buy Now |
DISTI #
484-ATUM-19/6-0-SP-DS-ND
|
DigiKey | HTSHRNK3/4"X492.1' BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
228 In Stock |
|
$8.7218 / $14.4300 | Buy Now |
DISTI #
ATUM-19/6-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING Min Qty: 1 Lead time: 29 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-ATUM-19/6-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9MM 3:1 BK PRICE PER METER RoHS: Compliant | 0 |
|
$5.9900 / $6.5300 | Order Now |
DISTI #
RYCATUM-19/6-0-SP
|
Heilind Electronics | NB09944001 | Americas - 1237 in Stock |
|
$5.2745 / $6.1907 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Medium Spool RoHS: Compliant |
1358 In Stock |
|
$3.5500 / $5.4000 | Buy Now |
DISTI #
62994986
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1200 |
|
$5.6965 / $7.0351 | Buy Now |
DISTI #
79360981
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$7.0600 | Buy Now |
DISTI #
NB09944001
|
TTI | Heat Shrink Tubing & Sleeves HS-TBG 19mm 3:1 BK PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 2100 In Stock |
|
$3.8400 / $5.4500 | Buy Now |
DISTI #
ATUM-19/6-0-SP
|
TME | Heat shrink sleeve, glued, 3: 1, 19mm, black, polyolefine, reel Min Qty: 150 | 0 |
|
$8.1400 / $10.4500 | RFQ |