Part Details for ATUM-19/6-0-40MM by TE Connectivity
Overview of ATUM-19/6-0-40MM by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20201LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for ATUM-19/6-0-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ATUM-19/6-0-40MM RoHS: Compliant | 0 |
|
$0.3450 / $0.7225 | Buy Now |
DISTI #
000000000002273923
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBING 3/4 BK 3:1 TDW-SF Min Qty: 5000 | 0 |
|
$0.2671 / $0.4053 | Buy Now |
|
Master Electronics | ATUM-19/6-0-40MM RoHS: Compliant | 0 |
|
$0.3450 / $0.7225 | Buy Now |