Part Details for ATUM-19/4-0-SP by TE Connectivity
Overview of ATUM-19/4-0-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-19/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2859
|
Newark | Atum-19/4-0-Sp |Te Connectivity ATUM-19/4-0-SP Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$13.1200 / $21.5300 | Buy Now |
DISTI #
A119788-01-ND
|
DigiKey | HEATSHRINK DUAL WALL 19MM 1=1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-ATUM-19/4-0-SP-ND
|
DigiKey | HEATSHRINK DUAL WALL 19MM Min Qty: 200 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.3506 | Buy Now |
DISTI #
2341554009
|
Avnet Americas | ATUM-19/4-0-SP - Tape and Reel (Alt: 2341554009) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
NB09654001
|
Avnet Americas | ATUM-19/4-0-SP - Tape and Reel (Alt: NB09654001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$10.2008 / $12.2756 | Buy Now |
DISTI #
650-ATUM-19/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ATUM-19/4-0-SP PRICE PER METER RoHS: Compliant | 0 |
|
$11.1700 / $11.3100 | Order Now |
DISTI #
RYCATUM-19/4-0-SP
|
Heilind Electronics | NB09654001 | Americas - 0 in Stock |
|
$10.9210 / $12.9026 | Buy Now |
|
Onlinecomponents.com | ATUM-19/4-0-SP RoHS: Compliant |
350 Partner Stock |
|
$11.1900 / $12.1500 | Buy Now |
DISTI #
71254587
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$11.4500 | Buy Now |
DISTI #
RYCATUM-19/4-0-SP
|
Interstate Connecting Components | NB09654001 | 0 |
|
$10.9210 / $12.9026 | Buy Now |