Part Details for ATUM-16/4-0-SP-CS6877 by TE Connectivity
Overview of ATUM-16/4-0-SP-CS6877 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-16/4-0-SP-CS6877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-ATUM-16/4-0-SP-CS6877-ND
|
DigiKey | HEATSHRINK DUAL WALL 16MM Min Qty: 1600 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7882 | Buy Now |
DISTI #
RYCATUM-16/4-0-SP-CS6877
|
Heilind Electronics | ATUM-16/4-0-SP-CS6877 NB09534001 | Americas - 0 in Stock |
|
$5.4895 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool RoHS: Compliant | Alternative Product Available |
|
$4.7800 / $13.4400 | Buy Now |
DISTI #
RYCATUM-16/4-0-SP-CS6877
|
Interstate Connecting Components | ATUM-16/4-0-SP-CS6877 NB09534001 | 0 |
|
$5.4895 | Buy Now |
DISTI #
000000000001101260
|
Sager | Heat Shrink Tubing & Sleeves 16MM 656' 4:1 BK PRICE PER FT Min Qty: 1600 | 0 |
|
$4.4100 / $5.0900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool RoHS: Compliant | Alternative Product Available |
|
$4.7800 / $13.4400 | Buy Now |