Part Details for ATUM-16/4-0-30MM by TE Connectivity
Overview of ATUM-16/4-0-30MM by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. |
Price & Stock for ATUM-16/4-0-30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ATUM-16/4-0-30MM | 0 |
|
$0.2125 / $0.5820 | Buy Now |
DISTI #
000000000002765972
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 20000 | 0 |
|
$0.1944 / $0.2396 | Buy Now |
|
Master Electronics | ATUM-16/4-0-30MM | 0 |
|
$0.2125 / $0.5820 | Buy Now |