Part Details for ATUM-12/3-0-STK by TE Connectivity
Overview of ATUM-12/3-0-STK by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-12/3-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0750
|
Newark | Atum-12/3-0-Stk |Raychem Te Connectivity ATUM-12/3-0-STK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $12.9100 | Buy Now |
DISTI #
ATM123K-ND
|
DigiKey | HEATSHRINK DUAL WALL 12MM X 4' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
616 In Stock |
|
$15.1565 / $22.6800 | Buy Now |
DISTI #
NB09012001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: NB09012001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$13.9430 / $16.7788 | Buy Now |
DISTI #
650-ATUM-12/3-0-STK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 12/3MM BK PRICE PER STICK RoHS: Compliant | 574 |
|
$11.5400 / $18.3300 | Buy Now |
DISTI #
V37:1799_11653684
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Date Code: 2250 | Americas - 50 |
|
$7.2510 / $14.4184 | Buy Now |
DISTI #
V99:2348_11653684
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Date Code: 2217 | Americas - 50 |
|
$11.6630 / $11.9750 | Buy Now |
DISTI #
RYCNB09012001
|
Heilind Electronics | Y | Americas - 0 in Stock42750 On Order |
|
$8.2993 / $10.4915 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant |
765 In Stock 3900 On Order |
|
$12.3900 / $20.5600 | Buy Now |
DISTI #
77359616
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 775 |
|
$7.4328 / $7.6031 | Buy Now |
DISTI #
69672960
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 742 |
|
$17.8913 / $26.4948 | Buy Now |
Part Details for ATUM-12/3-0-STK
ATUM-12/3-0-STK CAD Models
ATUM-12/3-0-STK Part Data Attributes
|
ATUM-12/3-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
ATUM-12/3-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |