Part Details for ATUM-12/3-0-SP by TE Connectivity
Overview of ATUM-12/3-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATUM-12/3-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-ATUM-12/3-0-SP-DS-ND
|
DigiKey | HTSHRNK0.472"X656.2'BLCK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
195 In Stock |
|
$6.8689 / $11.3600 | Buy Now |
DISTI #
ATUM-12/3-0-SP-01-ND
|
DigiKey | HEATSHRINK DUAL WALL 12MM 1=1FT Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NB08994001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: NB08994001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Reel | 197 Factory Stock |
|
$4.4242 / $5.3240 | Buy Now |
DISTI #
NB08994001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB08994001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 5 Days Container: Bulk | 197 Factory Stock |
|
$4.4242 / $5.3240 | Buy Now |
DISTI #
RYCNB08994001
|
Heilind Electronics | NB08994001 ATUM-12/3-0-SP | Americas - 0 in Stock450 On Order |
|
$4.0967 / $5.6808 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Automotive Spool RoHS: Compliant |
4200 Partner Stock |
|
$3.7000 / $4.0400 | Buy Now |
DISTI #
76916473
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4200 |
|
$3.6300 / $5.8400 | Buy Now |
DISTI #
NB08994001
|
TTI | Heat Shrink Tubing & Sleeves Adhesive-Lined Price per Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool |
Americas - 1200 Limited Supply - Call TTI |
|
$3.6000 / $4.3200 | Buy Now |
DISTI #
ATUM-12/3-0-SP
|
TME | Heat shrink sleeve, glued, 4: 1, 12mm, black, polyolefine, reel Min Qty: 200 | 0 |
|
$7.7200 / $9.9300 | RFQ |
DISTI #
RYCNB08994001
|
Interstate Connecting Components | NB08994001 ATUM-12/3-0-SP | 0150 On Order |
|
$4.0967 / $5.6808 | Buy Now |