Part Details for ATTL7583DF by LSI Corporation
Overview of ATTL7583DF by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7583DF
ATTL7583DF CAD Models
ATTL7583DF Part Data Attributes
|
ATTL7583DF
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTL7583DF
LSI Corporation
Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ATTL7583DF
This table gives cross-reference parts and alternative options found for ATTL7583DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7583CF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Legerity | ATTL7583DF vs ATTL7583CF |
ATTL7583DF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microsemi Corporation | ATTL7583DF vs ATTL7583DF |
ATTL7583CF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Broadcom Limited | ATTL7583DF vs ATTL7583CF |
ATTL7583CF | SPECIALTY TELECOM CIRCUIT, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Avago Technologies | ATTL7583DF vs ATTL7583CF |
ATTL7583BF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | LSI Corporation | ATTL7583DF vs ATTL7583BF |
ATTL7583AF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Legerity | ATTL7583DF vs ATTL7583AF |
ATTL7583BF | Telecom Circuit, 1-Func, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Legerity | ATTL7583DF vs ATTL7583BF |