Part Details for ATTL7554AP by LSI Corporation
Overview of ATTL7554AP by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7554AP
ATTL7554AP CAD Models
ATTL7554AP Part Data Attributes
|
ATTL7554AP
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTL7554AP
LSI Corporation
SLIC, Bipolar, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AT & T MICROELECTRONICS | |
Part Package Code | LCC | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | RESISTIVE | |
Battery Supply | -24 TO -60 V | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 35 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for ATTL7554AP
This table gives cross-reference parts and alternative options found for ATTL7554AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7554AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTL7554BP | Legerity | Check for Price | SLIC, Bipolar, PQCC44, PLASTIC, LCC-44 | ATTL7554AP vs ATTL7554BP |
ATTL7554BP-TR | LSI Corporation | Check for Price | SLIC, Bipolar, PQCC44, PLASTIC, LCC-44 | ATTL7554AP vs ATTL7554BP-TR |