Datasheets
ATTINY88-MU by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32

Part Details for ATTINY88-MU by Atmel Corporation

Overview of ATTINY88-MU by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATTINY88-MU

Part # Distributor Description Stock Price Buy
Win Source Electronics IC MCU 8BIT 8KB FLASH 32VQFN 19900
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

Part Details for ATTINY88-MU

ATTINY88-MU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATTINY88-MU Part Data Attributes

ATTINY88-MU Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATTINY88-MU Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 12
Ram 0.5
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 6 MHZ AND 1.8 V MINIMUM SUPPLY AT 2MHZ
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-N32
Length 5 mm
Number of I/O Lines 28
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 12 MHz
Supply Current-Max 8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATTINY88-MU

This table gives cross-reference parts and alternative options found for ATTINY88-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY88-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATTINY88-CCU RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PBGA32 Microchip Technology Inc ATTINY88-MU vs ATTINY88-CCU
ATTINY88-MMU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28 Atmel Corporation ATTINY88-MU vs ATTINY88-MMU
ATTINY88-PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Atmel Corporation ATTINY88-MU vs ATTINY88-PU
ATTINY88-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 Atmel Corporation ATTINY88-MU vs ATTINY88-AU

ATTINY88-MU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY88-MU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY88-MU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY88-MU would you like to use for your alert(s)?
  • Please alert me when ATTINY88-MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY88-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY88-MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY88-MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY88-MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY88-MU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: