Part Details for ATTINY88-15MZ by Microchip Technology Inc
Overview of ATTINY88-15MZ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829415MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for ATTINY88-15MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY88-15MZCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
ATTINY88-15MZ
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel (Alt: ATTINY88-15MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATTINY88-15MZ
|
Microchip Technology Inc | 8KB FLASH 12MHz AUTO 125C 32-QFN 5*5mm, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes | 30000 |
|
$1.6400 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATTINY88-15MZ
|
EBV Elektronik | MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V/5V 32-Pin QFN EP (Alt: ATTINY88-15MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY88-15MZ
ATTINY88-15MZ CAD Models
ATTINY88-15MZ Part Data Attributes
|
ATTINY88-15MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY88-15MZ
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |