-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2041
|
Newark | Mcu, 8Bit, Attiny, 10Mhz, Soic-14, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY84V-10SSU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2021 |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
68T3798
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Soic-14, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:14Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip ATTINY84V-10SSU Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.2200 | Buy Now |
DISTI #
ATTINY84V-10SSU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1145 In Stock |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
ATTINY84V-10SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY84V-10SSU) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
556-ATTINY84V-10SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit 512B SRAM 10MHz 1.8-5.5V RoHS: Compliant | 803 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
E54:1762_01131845
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Europe - 167 |
|
$2.1150 / $2.5300 | Buy Now |
DISTI #
V99:2348_07153262
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 31 |
|
$2.2950 | Buy Now |
DISTI #
ATTINY84V-10SSU
|
Microchip Technology Inc | 10MHZ,SOIC,IND TEMP, GREEN, 1.8V, Projected EOL: 2039-11-25 RoHS: Compliant pbFree: Yes |
4010 Alternates Available |
|
$1.8400 / $2.5400 | Buy Now |
|
Future Electronics | AVR® Attiny Microcontroller IC 8-Bit 10MHz 8KB FLASH 14-SOIC RoHS: Compliant pbFree: Yes Min Qty: 399 Package Multiple: 57 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.0700 / $2.2700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube RoHS: Compliant |
570 In Stock 3990 Factory Stock |
|
$1.8900 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY84V-10SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY84V-10SSU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |