-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6269
|
Newark | Mcu, Attiny, 8Kb, 16Mhz, Qfn-20, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Qfn, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY841-MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
27X8552
|
Newark | Mcu, 8Bit, 16Mhz, Qfn-20, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY841-MU Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
ATTINY841-MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
188 In Stock |
|
$1.2200 / $1.4800 | Buy Now |
DISTI #
ATTINY841-MU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin MLF Tray - Trays (Alt: ATTINY841-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2200 / $1.4800 | Buy Now |
DISTI #
556-ATTINY841-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH EE RoHS: Compliant | 429 |
|
$1.2200 / $1.4800 | Buy Now |
DISTI #
ATTINY841-MU
|
Microchip Technology Inc | 16MHz, 4x4mm, 20 WQFN, Ind Grade, Green, Projected EOL: 2039-03-26 RoHS: Compliant pbFree: Yes |
345 Alternates Available |
|
$1.0600 / $1.4800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tray | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
ATTINY841-MU
|
TME | IC: AVR microcontroller, VDFN20, 1.7÷5.5VDC, Ext.inter: 12, Cmp: 2 Min Qty: 1 | 0 |
|
$1.3300 / $1.5900 | RFQ |
|
Ameya Holding Limited | ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-20 | 131 |
|
RFQ | |
|
NAC | 16MHz, 4x4mm, 20 WQFN, Ind Grade, Green - Package: 20 WQFN 4x4x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.3000 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY841-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY841-MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |