-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY814-SSF-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1033 In Stock |
|
$0.6800 / $0.8200 | Buy Now |
DISTI #
579-ATTINY814-SSF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC14,Ind 125C,Green, Tube RoHS: Compliant | 11710 |
|
$0.6800 / $0.8200 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC14,Ind 125C,Green, Tube RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6650 / $0.7900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 14-pin SOIC150 - 10ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C RoHS: Compliant |
969 In Stock 16815 Factory Stock |
|
$0.6200 / $0.7510 | Buy Now |
DISTI #
66044515
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 114 Package Multiple: 57 Date Code: 2249 | Americas - 969 |
|
$0.8190 / $0.9763 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 14-pin SOIC150 - 10ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C RoHS: Compliant |
969 In Stock 16815 Factory Stock |
|
$0.6200 / $0.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY814-SSF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY814-SSF
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY814-SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY814-SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY814-SSN | Microcontroller | Microchip Technology Inc | ATTINY814-SSF vs ATTINY814-SSN |