Part Details for ATTINY807-MF by Microchip Technology Inc
Overview of ATTINY807-MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY807-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5871
|
Newark | 20Mhz, 8Kb, Qfn24, Ind 125C, Green, Tray 24 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip ATTINY807-MF RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
ATTINY807-MF-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24VQFN Min Qty: 980 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
ATTINY807-MF
|
Avnet Americas | MCU 8-Bit ATTINY807 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY807-MF) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
556-ATTINY807-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 125C, Green, Tray RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
ATTINY807-MF
|
Microchip Technology Inc | 8kB, 0-series, QFN24, 125C, Green, Tray, Projected EOL: 2044-05-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8 KB Flash - 512B SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 24-Pin VQFN - Tube RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
DISTI #
ATTINY807-MF
|
TME | IC: AVR microcontroller, VQFN24, 2.7÷5.5VDC, Ext.inter: 22, Cmp: 1 Min Qty: 1 | 0 |
|
$0.9200 / $1.1200 | RFQ |
|
NAC | 20MHz, 8KB, QFN24, Ind 125C, Green, Tray - Package: 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$0.9200 / $1.1400 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 8 KB Flash - 512B SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 24-Pin VQFN - Tube RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
Part Details for ATTINY807-MF
ATTINY807-MF CAD Models
ATTINY807-MF Part Data Attributes
|
ATTINY807-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY807-MF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY807-MF
This table gives cross-reference parts and alternative options found for ATTINY807-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY807-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY807-MFR | RISC Microcontroller | Microchip Technology Inc | ATTINY807-MF vs ATTINY807-MFR |