-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY404-SSNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6438
|
Newark | Mcu, 8Bit, 20Mhz, 4Kb, Nsoic-14, Product Range:Avr Attiny Family Attiny404 Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15731 |
|
$0.6310 / $0.6340 | Buy Now |
DISTI #
51AC0122
|
Newark | 20Mhz, 4Kb, Soic14, Ind 105C, Green, T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTIN... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
ATTINY404-SSNRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12431 In Stock |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
ATTINY404-SSNR
|
Avnet Americas | MCU 8-Bit ATTINY404 AVR RISC 4KB Flash 1.8V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY404-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 / $0.5580 | Buy Now |
DISTI #
556-ATTINY404-SSNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 105C, Green, T&R RoHS: Compliant | 68544 |
|
$0.5320 / $0.6100 | Buy Now |
DISTI #
V72:2272_19920893
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 490 |
|
$0.4442 / $0.6560 | Buy Now |
DISTI #
ATTINY404-SSNR
|
Microchip Technology Inc | 4kB, 0-series, SOIC14, 105C, Green, T&R, SOIC, Projected EOL: 2044-03-19 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
980 Alternates Available |
|
$0.4600 / $0.6400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4 KB Flash - 256 Byte SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 14-Pin... more RoHS: Compliant |
18000 In Stock |
|
$0.4954 / $0.5240 | Buy Now |
DISTI #
65120466
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2243 | Americas - 18000 |
|
$0.5887 / $0.6159 | Buy Now |
DISTI #
63515124
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.0778 / $1.1795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY404-SSNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY404-SSNR
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2018-03-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY404-SSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY404-SSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY404-SSN | Microchip Technology Inc | $0.5680 | Microcontroller | ATTINY404-SSNR vs ATTINY404-SSN |
The maximum clock frequency for the ATTINY404-SSNR is 20 MHz.
The ATTINY404-SSNR consumes approximately 100 nA in sleep mode.
Yes, the ATTINY404-SSNR is rated for operation up to 125°C, making it suitable for high-temperature applications.
The ATTINY404-SSNR has 4 KB of flash memory available for program storage.
Yes, the ATTINY404-SSNR has a built-in 10-bit ADC with up to 12 channels.