Part Details for ATTINY3217-XPRO by Microchip Technology Inc
Overview of ATTINY3217-XPRO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY3217-XPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6884
|
Newark | Xplained Pro Eval Kit, 8Bit, Avr, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Attiny, Core Architecture:Avr, Core Sub-Architecture:-, Silicon Core Number:Attiny3217, Product Range:- Rohs Compliant: Yes |Microchip ATTINY3217-XPRO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$61.8200 | Buy Now |
DISTI #
ATTINY3217-XPRO-ND
|
DigiKey | ATTINY3217 XPLAINED PRO EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
13 In Stock |
|
$60.6200 | Buy Now |
DISTI #
ATTINY3217-XPRO
|
Avnet Americas | ATTINY3217 8-bit Microcontroller Xplained Pro Evaluation Kit - Boxed Product (Development Kits) (Alt: ATTINY3217-XPRO) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$59.4400 | Buy Now |
DISTI #
556-ATTINY3217-XPRO
|
Mouser Electronics | Development Boards & Kits - AVR ATtiny3217 Xplained Pro Evaluation Kit RoHS: Compliant | 11 |
|
$59.4400 | Buy Now |
DISTI #
ATTINY3217-XPRO
|
Microchip Technology Inc | ATtiny3217 Xplained Pro Evaluation Kit, Projected EOL: RoHS: Compliant pbFree: Yes |
115 Alternates Available |
|
$59.4400 | Buy Now |
|
Future Electronics | ATtiny3217 Xplained Pro Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$64.7300 / $67.9700 | Buy Now |
|
Onlinecomponents.com | ATtiny3217 Microcontroller Evaluation Kit 0.03276MHz CPU Win 7/Win 8/Win 10/Win Server 2012/Win Vista/Win XP |
4 In Stock |
|
$66.4700 | Buy Now |
DISTI #
ATTINY3217-XPRO
|
TME | Dev.kit: Microchip AVR, Components: ATTINY3217, ATTINY, Xplained Min Qty: 1 | 0 |
|
$68.0300 | RFQ |
|
Ameya Holding Limited | Dev.kit: Microchip AVR, Family: ATTINY, prototype board | 121 |
|
RFQ | |
|
NAC | ATtiny3217 Xplained Pro Evaluation Kit - Package: MCU08 Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$61.6100 / $72.1700 | Buy Now |