-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8838
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-24, Product Range:Avr Family Attiny3217 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATTINY3217-MN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1371 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
ATTINY3217-MN-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4544 In Stock |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
ATTINY3217-MN
|
Avnet Americas | MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY3217-MN) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
579-ATTINY3217-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 105C, Green, 20MHz, QFN24, PTC, DAC, Tray RoHS: Compliant | 6762 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
ATTINY3217-MN
|
Microchip Technology Inc | 105C, Green, 20MHz, QFN24, PTC, DAC, Tray, Projected EOL: 2044-02-04 RoHS: Compliant pbFree: Yes | 44110 |
|
$0.9000 / $1.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2KB SRAM - 256 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +105°C - 24 Pin VQFN - Tray |
1347 In Stock 57330 Factory Stock |
|
$0.9580 / $1.1310 | Buy Now |
|
Ameya Holding Limited | 45090 |
|
RFQ | ||
|
NAC | 20MHz, 32KB, QFN24, Ind 105C, Green, Tray - Package: 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 46060 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
ATTINY3217-MN
|
Avnet Silica | MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 1.8V to 5.5V 24-Pin VQFN Tray (Alt: ATTINY3217-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 490 |
|
Buy Now | |
DISTI #
ATTINY3217-MN
|
EBV Elektronik | MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 1.8V to 5.5V 24-Pin VQFN Tray (Alt: ATTINY3217-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY3217-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY3217-MN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY3217-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY3217-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY3217-MNR | RISC Microcontroller | Microchip Technology Inc | ATTINY3217-MN vs ATTINY3217-MNR |