Part Details for ATTINY28V-1AUR by Microchip Technology Inc
Overview of ATTINY28V-1AUR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM6421AURNZ | Analog Devices | ADUM6421A Evaluation Board Unp |
Price & Stock for ATTINY28V-1AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3668
|
Newark | 1Mhz, Tqfp, Ind Temp, Green, 1.8V, T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATTINY28V-1AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
ATTINY28V-1AUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATTINY28V-1AUR) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2310 Partner Stock |
|
$2.1749 / $2.5419 | Buy Now |
DISTI #
ATTINY28V-1AUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATTINY28V-1AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-ATTINY28V-1AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2K FL 1MHZ IND GRN 1.8V RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
NAC | 1MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for ATTINY28V-1AUR
ATTINY28V-1AUR CAD Models
ATTINY28V-1AUR Part Data Attributes
|
ATTINY28V-1AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY28V-1AUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY28V-1AUR
This table gives cross-reference parts and alternative options found for ATTINY28V-1AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY28V-1AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY28V-1AC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28V-1AUR vs ATTINY28V-1AC |
ATTINY28V-1AJ | RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28V-1AUR vs ATTINY28V-1AJ |
ATTINY28V-1AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATTINY28V-1AUR vs ATTINY28V-1AI |