-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3620
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Soic-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY25V-10SSU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
ATTINY25V-10SSU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2225 In Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY25V-10SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: ATTINY25V-10SSU) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
556-ATTINY25V-10SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit 1.8V 20MHz RoHS: Compliant | 13753 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY25V-10SSU
|
Microchip Technology Inc | 10MHz, NARROW SOIC, IND TEMP, GREEN,1.8V, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
1240 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
73927066
|
RS | Microcontroller, 10MHz, narrow SOIC, Ind. Temp., green,1.8V, 8-bit | Microchip Technology Inc. ATTINY25V-10SSU RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 500 |
|
$1.3300 / $1.6700 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube RoHS: Compliant |
1900 In Stock 1200 Factory Stock |
|
$1.3000 / $1.3700 | Buy Now |
DISTI #
67615859
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 1900 |
|
$1.7030 / $1.7810 | Buy Now |
DISTI #
ATTINY25V-10SSU
|
TME | IC: AVR microcontroller, SO8, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25V-10SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10SSU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25V-10SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY25V-10SSUR | Microchip Technology Inc | $1.7450 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSU vs ATTINY25V-10SSUR |
ATTINY25V-10SSU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY25V-10SSU vs ATTINY25V-10SSU-SL383 |
ATTINY25V-10SSNR | Microchip Technology Inc | $1.8800 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSU vs ATTINY25V-10SSNR |
ATTINY25V-10SSN | Microchip Technology Inc | $1.6319 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSU vs ATTINY25V-10SSN |