Part Details for ATTINY25V-10SSN by Microchip Technology Inc
Overview of ATTINY25V-10SSN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY25V-10SSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3618
|
Newark | Mcu, 8Bit, 10Mhz, Wsoic-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Wsoic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY25V-10SSN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
ATTINY25V-10SSN-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 500 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
ATTINY25V-10SSN
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W - Rail/Tube (Alt: ATTINY25V-10SSN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4998 / $1.7640 | Buy Now |
DISTI #
556-ATTINY25V-10SSN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz Hi +105C RoHS: Compliant | 83 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
ATTINY25V-10SSN
|
Microchip Technology Inc | 20MHz, SOIC High Grade (+105C), Green, Projected EOL: 2039-09-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14 Pin SOIC - Tube RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
DISTI #
ATTINY25V-10SSN
|
TME | IC: AVR microcontroller, SO8, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.6000 / $1.9700 | RFQ |
|
NAC | 20MHz, SOIC High Grade (+105C), Green - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
ATTINY25V-10SSN
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W (Alt: ATTINY25V-10SSN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY25V-10SSN
ATTINY25V-10SSN CAD Models
ATTINY25V-10SSN Part Data Attributes
|
ATTINY25V-10SSN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10SSN
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25V-10SSN
This table gives cross-reference parts and alternative options found for ATTINY25V-10SSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10SSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY25V-10SSU | Microchip Technology Inc | $1.5111 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSN vs ATTINY25V-10SSU |
ATTINY25V-10SSUR | Microchip Technology Inc | $1.7450 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSN vs ATTINY25V-10SSUR |
ATTINY25V-10SSU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY25V-10SSN vs ATTINY25V-10SSU-SL383 |
ATTINY25V-10SSNR | Microchip Technology Inc | $1.8800 | IC MCU 8BIT 2KB FLASH 8SOIC | ATTINY25V-10SSN vs ATTINY25V-10SSNR |