-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110MFGFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110MFGFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110MFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3609
|
Newark | Mcu, 8Bit, 10Mhz, Qfn-Ep-20, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:6I/O Srohs Compliant: Yes |Microchip ATTINY25V-10MF RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
ATTINY25V-10MF-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
490 In Stock |
|
$1.5700 / $1.8900 | Buy Now |
DISTI #
ATTINY25V-10MF
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY25V-10MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5706 / $1.6239 | Buy Now |
DISTI #
556-ATTINY25V-10MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 10 MHZ GRN RoHS: Compliant | 528 |
|
$1.5700 / $1.8900 | Buy Now |
DISTI #
ATTINY25V-10MF
|
Microchip Technology Inc | 10MHz, 4x4 QFN, High Grade +125C, Green, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
1646 Alternates Available |
|
$1.3800 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +125°C - 20 Pin WQFN - Tray RoHS: Compliant | 1470 Factory Stock |
|
$1.6600 / $2.4100 | Buy Now |
DISTI #
ATTINY25V-10MF
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.7200 / $2.1100 | RFQ |
|
NAC | 10MHz, 4x4 QFN, High Grade +125C, Green - Package: 20 WQFN 4x4x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
ATTINY25V-10MF
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP (Alt: ATTINY25V-10MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25V-10MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25V-10MF
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25V-10MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25V-10MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY25V-10MU | Microchip Technology Inc | $1.5893 | IC MCU 8BIT 2KB FLASH 20QFN | ATTINY25V-10MF vs ATTINY25V-10MU |
ATTINY25V-10MI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | ATTINY25V-10MF vs ATTINY25V-10MI |
ATTINY25V-10MU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY25V-10MF vs ATTINY25V-10MU-SL383 |