Part Details for ATTINY25-20SU by Atmel Corporation
Overview of ATTINY25-20SU by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY25-20SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8 | 80 |
|
$1.1655 / $3.1080 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8 | 2 |
|
$1.6380 / $2.1840 | Buy Now |
|
Win Source Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 2KB FLASH 8SOIC | 10001 |
|
$1.3928 / $2.0892 | Buy Now |
Part Details for ATTINY25-20SU
ATTINY25-20SU CAD Models
ATTINY25-20SU Part Data Attributes
|
ATTINY25-20SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY25-20SU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.12 | |
Flash Memory | 2 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25-20SU
This table gives cross-reference parts and alternative options found for ATTINY25-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY25-20SU | IC MCU 8BIT 2KB FLASH 8SOIC | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SU |
ATTINY25-20SH | IC MCU 8BIT 2KB FLASH 8SOIC | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SH |
ATTINY25-20SHR | IC MCU 8BIT 2KB FLASH 8SOIC | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SHR |
ATTINY25-20SU-SL383 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25-20SU vs ATTINY25-20SU-SL383 |
ATTINY25-20SI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SI |
ATTINY25-20SN | IC MCU 8BIT 2KB FLASH 8SOIC | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SN |
ATTINY25-20SI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY25-20SU vs ATTINY25-20SI |
ATTINY25-20SUR | IC MCU 8BIT 2KB FLASH 8SOIC | Microchip Technology Inc | ATTINY25-20SU vs ATTINY25-20SUR |