-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2036
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Rohs Compliant: Yes |Microchip ATTINY25-20SSU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2040 |
|
$0.8320 / $1.0100 | Buy Now |
DISTI #
ATTINY25-20SSU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
25525 In Stock |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
ATTINY25-20SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC W - Rail/Tube (Alt: ATTINY25-20SSU) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
556-ATTINY25-20SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit 5V 20MHz RoHS: Compliant | 74340 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
V99:2348_07157204
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2323 | Americas - 945 |
|
$0.9396 | Buy Now |
DISTI #
VBF:5286_07157204
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2243 | Americas - 7 |
|
$0.8981 / $0.9570 | Buy Now |
DISTI #
ATTINY25-20SSU
|
Microchip Technology Inc | 20MHz, NARROW SOIC, IND. TEMP, GREEN, 5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
5887 Alternates Available |
|
$0.7200 / $0.9700 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 1600Tube |
|
$0.7850 / $0.8750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube RoHS: Compliant |
3500 In Stock 17800 Factory Stock |
|
$0.7350 / $0.8580 | Buy Now |
DISTI #
67180769
|
Verical | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2243 | Americas - 3500 |
|
$0.9820 / $1.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25-20SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25-20SSU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25-20SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25-20SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY25-20PI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY25-20SSU vs ATTINY25-20PI |
ATTINY25-20SI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY25-20SSU vs ATTINY25-20SI |
ATTINY25-20MI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | Atmel Corporation | ATTINY25-20SSU vs ATTINY25-20MI |