Datasheets
ATTINY25-20SSU by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8

Part Details for ATTINY25-20SSU by Atmel Corporation

Overview of ATTINY25-20SSU by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATTINY25-20SSU

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 12
  • 1 $0.8500
  • 100 $0.6300
  • 1,000 $0.5500
$0.5500 / $0.8500 Buy Now

Part Details for ATTINY25-20SSU

ATTINY25-20SSU CAD Models

ATTINY25-20SSU Part Data Attributes

ATTINY25-20SSU Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATTINY25-20SSU Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 0.12
Flash Memory 2
Can 0
Adc Channels 4
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 1
Number of I/O Lines 6
Number of Terminals 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 1.75 mm
Speed 20 MHz
Supply Current-Max 8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATTINY25-20SSU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY25-20SSU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY25-20SSU by Atmel Corporation

  • Please alert me when ATTINY25-20SSU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATTINY25-20SSU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY25-20SSU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATTINY25-20SSU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY25-20SSU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY25-20SSU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: