-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3598
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY25-20PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1402 |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
ATTINY25-20PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13497 In Stock |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
ATTINY25-20PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: ATTINY25-20PU) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
68T3598
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin PDIP - Bulk (Alt: 68T3598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 1402 Partner Stock |
|
$1.2900 / $1.5600 | Buy Now |
DISTI #
556-ATTINY25-20PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins RoHS: Compliant | 4148 |
|
$1.2400 / $1.5000 | Buy Now |
DISTI #
V99:2348_07157154
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin PDIP W Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 | Americas - 590 |
|
$1.4230 | Buy Now |
DISTI #
E54:1762_01131733
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin PDIP W Tube Min Qty: 200 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2324 | Europe - 200 |
|
$1.2560 | Buy Now |
DISTI #
ATTINY25-20PU
|
Microchip Technology Inc | 20MHZ, PDIP, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1095 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
73927065
|
RS | Microcontroller, 20MHZ, PDIP, IND TEMP, Green, 5V, 8-bit AVR, 2/4/8K flash | Microchip Technology Inc. ATTINY25-20PU RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 550 |
|
$1.2000 / $1.5000 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3300 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY25-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25-20PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY25-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY25-20PI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY25-20PU vs ATTINY25-20PI |
ATTINY25-20PI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY25-20PU vs ATTINY25-20PI |