Part Details for ATTINY2313V-10SUR by Microchip Technology Inc
Results Overview of ATTINY2313V-10SUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY2313V-10SUR Information
ATTINY2313V-10SUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY2313V-10SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6258
|
Newark | Mcu, 8Bit, Attiny, 10Mhz, Soic-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$3.5100 | Buy Now |
DISTI #
68T3560
|
Newark | 10Mhz, Soic, Ind Temp, Green, 1.8V, T&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
ATTINY2313V-10SURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13049 In Stock |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
ATTINY2313V-10SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY2313V... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9249 / $1.9902 | Buy Now |
DISTI #
556-ATTINY2313V10SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KFL 128B EE1.8V 128B 1UART 20P-10MH RoHS: Compliant | 3075 |
|
$1.9200 / $2.3100 | Buy Now |
DISTI #
ATTINY2313V-10SUR
|
Microchip Technology Inc | 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R, SOIC, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
5704 Alternates Available |
|
$1.6700 / $2.3100 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to... more RoHS: Compliant |
2000 In Stock 10000 Factory Stock |
|
$1.8360 / $1.8820 | Buy Now |
|
NAC | 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
ATTINY2313V-10SUR
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 20Pin SOIC W TR (Alt: ATTINY2313V-10SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |