-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY2313V-10PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6916
|
Newark | Mcu, 8Bit, Attiny, 10Mhz, Dip-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.9000 / $2.2900 | Buy Now |
DISTI #
ATTINY2313V-10PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
434 In Stock |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
ATTINY2313V-10PU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP - Rail/Tube (Alt: ATTINY2313V-10PU) RoHS: Compliant Min Qty: 324 Package Multiple: 18 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8304 / $1.8925 | Buy Now |
DISTI #
556-ATTINY2313V10PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins RoHS: Compliant | 2383 |
|
$1.8100 / $2.2000 | Buy Now |
DISTI #
V36:1790_07152759
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks Date Code: 2432 | Americas - 360 |
|
$1.8530 | Buy Now |
DISTI #
VBF:5286_07152759
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks Date Code: 2348 | Americas - 198 |
|
$1.9890 | Buy Now |
DISTI #
V99:2348_07152759
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 | Americas - 177 |
|
$1.9670 / $2.0490 | Buy Now |
DISTI #
ATTINY2313V-10PU
|
Microchip Technology Inc | 1.8V, 10MHZ, PDIP, IND TEMP, GREEN, PDIP, Projected EOL: 2039-10-30 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3760 Alternates Available |
|
$1.6100 / $2.2000 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 18 Container: Tube |
0 Tube |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to... more RoHS: Compliant |
324 In Stock |
|
$1.7380 / $1.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313V-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313V-10PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.739 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY2313V-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313V-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90S1200-12PC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | ATTINY2313V-10PU vs AT90S1200-12PC |
AT90S1200A-12PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | ATTINY2313V-10PU vs AT90S1200A-12PI |
ATTINY2313V-10PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | ATTINY2313V-10PU vs ATTINY2313V-10PU |