Part Details for ATTINY2313A-SUR by Microchip Technology Inc
Results Overview of ATTINY2313A-SUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY2313A-SUR Information
ATTINY2313A-SUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY2313A-SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6257
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Wsoic-20, Product Range:Avr Attiny Family Attiny23 Series Microcontroller... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2667 |
|
$1.3900 / $1.6000 | Buy Now |
DISTI #
68T3555
|
Newark | 20Mhz, Soic, Ind Temp, Green, T&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY2313A-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
ATTINY2313A-SURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15218 In Stock |
|
$1.2700 / $1.5400 | Buy Now |
DISTI #
ATTINY2313A-SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY2313A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2754 / $1.3187 | Buy Now |
DISTI #
556-ATTINY2313A-SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM 1UART20MHz RoHS: Compliant | 5823 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
ATTINY2313A-SUR
|
Microchip Technology Inc | 20MHZ, SOIC, IND TEMP, GREEN, T&R, SOIC, Projected EOL: 2039-11-06 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
1230 Alternates Available |
|
$1.1000 / $1.5400 | Buy Now |
|
Future Electronics | ATtiny Series 2 kB Flash 128 B RAM 18 I/O 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to... more RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$1.1900 / $1.2000 | Buy Now |
|
NAC | 20MHZ, SOIC, IND TEMP, GREEN, T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
ATTINY2313A-SUR
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 20Pin SOIC W TR (Alt: ATTINY2313A-SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY2313A-SUR
ATTINY2313A-SUR CAD Models
ATTINY2313A-SUR Part Data Attributes
|
ATTINY2313A-SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313A-SUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 4 MHZ AND 2.7V AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY2313A-SUR
This table gives cross-reference parts and alternative options found for ATTINY2313A-SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313A-SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY2313A-SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY2313A-SUR vs ATTINY2313A-SU |
ATTINY2313A-SU | Microchip Technology Inc | $1.4078 | IC MCU 8BIT 2KB FLASH 20SOIC | ATTINY2313A-SUR vs ATTINY2313A-SU |