-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY2313A-MMH by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3824
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-20 Rohs Compliant: Yes |Microchip ATTINY2313A-MMH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 314 |
|
$0.8010 / $0.9460 | Buy Now |
DISTI #
ATTINY2313A-MMH-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
930 In Stock |
|
$0.7700 / $0.9100 | Buy Now |
DISTI #
ATTINY2313A-MMH
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP - Trays (Alt: ATTINY2313A-MMH) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7676 / $0.7936 | Buy Now |
DISTI #
556-ATTINY2313A-MMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM 1UART20MHz RoHS: Compliant | 183 |
|
$0.7700 / $0.9100 | Buy Now |
DISTI #
ATTINY2313A-MMH
|
Microchip Technology Inc | 20MHz, 20 pad 3x3 QFN, Ind.Grade, NiPdAu, VQFN, Projected EOL: 2039-06-24 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
1904 Alternates Available |
|
$0.6700 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to... more RoHS: Compliant | 1470 Factory Stock |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
ATTINY2313A-MMH
|
TME | IC: AVR microcontroller, VQFN20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 109 |
|
$0.9900 / $1.1900 | Buy Now |
|
NAC | 20MHz, 20 pad 3x3 QFN, Ind.Grade, NiPdAu - Package: 20 VQFN 3x3x0.85mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
ATTINY2313A-MMH
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 20Pin VQFN EP (Alt: ATTINY2313A-MMH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313A-MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313A-MMH
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY2313A-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313A-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY2313A-MMHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | ATTINY2313A-MMH vs ATTINY2313A-MMHR |
ATTINY2313A-MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | ATTINY2313A-MMH vs ATTINY2313A-MUR |
ATTINY2313A-SUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | ATTINY2313A-MMH vs ATTINY2313A-SUR |
ATTINY2313A-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5 | ATTINY2313A-MMH vs ATTINY2313A-MU |
ATTINY2313A-PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.600 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | ATTINY2313A-MMH vs ATTINY2313A-PU |