Part Details for ATTINY22L-1SC by Atmel Corporation
Overview of ATTINY22L-1SC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY22L-1SC
ATTINY22L-1SC CAD Models
ATTINY22L-1SC Part Data Attributes
|
ATTINY22L-1SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY22L-1SC
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1MHz, CMOS, PDSO8, 0.200 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 5 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY22L-1SC
This table gives cross-reference parts and alternative options found for ATTINY22L-1SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY22L-1SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY22L-1SI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1MHz, CMOS, PDSO8, 0.200 INCH, PLASTIC, SOIC-8 | Atmel Corporation | ATTINY22L-1SC vs ATTINY22L-1SI |