-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0117
|
Newark | 20Mhz, 2Kb, Soic8, Ind 125C, Green, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY202-SSFR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 | Buy Now |
DISTI #
ATTINY202-SSFRCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8690 In Stock |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
ATTINY202-SSFR
|
Avnet Americas | MCU 8-Bit AVR RISC 2KB Flash 8-Pin SOIC T/R - Tape and Reel (Alt: ATTINY202-SSFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
579-ATTINY202-SSFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB, 0-series, SOIC8, 125C, Green, T&R RoHS: Compliant | 22588 |
|
$0.4300 / $0.5000 | Buy Now |
DISTI #
ATTINY202-SSFR
|
Microchip Technology Inc | 2kB, 0-series, SOIC8, 125C, Green, T&R, Projected EOL: 2044-07-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4630 | Buy Now |
|
Onlinecomponents.com | AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller - 8-Bit - 16MHz - 2KB (2K x 8) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 2.7 to 5.5V - 8-SOIC. RoHS: Compliant |
12000 In Stock |
|
$0.4071 / $0.4262 | Buy Now |
DISTI #
68020723
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2318 | Americas - 12000 |
|
$0.5326 / $0.5919 | Buy Now |
|
NAC | 20MHz, 2KB, SOIC8, Ind 125C, Green, T&R - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
ATTINY202-SSFR
|
Avnet Silica | MCU 8-Bit AVR RISC 2KB Flash 8-Pin SOIC T/R (Alt: ATTINY202-SSFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY202-SSFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY202-SSFR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-03-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY202-SSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY202-SSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY202-SSF | Microcontroller | Microchip Technology Inc | ATTINY202-SSFR vs ATTINY202-SSF |