Microcontrollers and Processors
ATTINY20-MMH
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20

Overview of ATTINY20-MMH by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for ATTINY20-MMH by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY20-MMH by Atmel Corporation

ATTINY20-MMH
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC20,.11SQ,18
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
12
Ram
0.12
Flash Memory
2
Can
0
Adc Channels
8
Adc Resolution
10
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
3 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.11SQ,18
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1024
ROM Programmability
FLASH
Seated Height-Max
0.85 mm
Speed
12 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.45 mm
Terminal Position
QUAD
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY20-MMH
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20
    VS

Alternate Parts for ATTINY20-MMH

This table gives cross-reference parts and alternative options found for ATTINY20-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY20-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY20-MMH IC MCU 8BIT 2KB FLASH 20VQFN Microchip Technology Inc ATTINY20-MMH vs ATTINY20-MMH
ATTINY20-MMHR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 Atmel Corporation ATTINY20-MMH vs ATTINY20-MMHR
ATTINY20-MMHR IC MCU 8BIT 2KB FLASH 20VQFN Microchip Technology Inc ATTINY20-MMH vs ATTINY20-MMHR
Part Number Description Manufacturer Compare
ATTINY20-MMHR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 Atmel Corporation ATTINY20-MMH vs ATTINY20-MMHR

Related Parts for ATTINY20-MMH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY20-MMH by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY20-MMH by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY20-MMH would you like to use for your alert(s)?
  • Please alert me when ATTINY20-MMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY20-MMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY20-MMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY20-MMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY20-MMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY20-MMH by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: