Part Details for ATTINY1617-MZT-VAO by Microchip Technology Inc
Results Overview of ATTINY1617-MZT-VAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY1617-MZT-VAO Information
ATTINY1617-MZT-VAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY1617-MZT-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATTINY1617-MZT-VAO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24VQFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATTINY1617-MZT-VAO
|
Microchip Technology Inc | 16KB, QFN24 Wettable flanks Auto 125C, Green, T&R, VQFN, Projected EOL: 2044-11-20 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.9900 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
ATTINY1617-MZT-VAO
|
Avnet Silica | AVR series Microcontroller IC 8Bit 16MHz 16KB 16K x 8 FLASH 24VQFN 4x4 (Alt: ATTINY1617-MZT-VAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | MICROCONTROLLER, RISC, Temperature Grade: AUTOMOTIVE, Terminal Form: NO LEAD, No. of Terminals: 2... more | 307 |
|
RFQ |
Part Details for ATTINY1617-MZT-VAO
ATTINY1617-MZT-VAO CAD Models
ATTINY1617-MZT-VAO Part Data Attributes
|
ATTINY1617-MZT-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1617-MZT-VAO
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-03-16 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MIN AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 21 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY1617-MZT-VAO
This table gives cross-reference parts and alternative options found for ATTINY1617-MZT-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1617-MZT-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY1617-MZ-VAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATTINY1617-MZT-VAO vs ATTINY1617-MZ-VAO |
ATTINY1617-MN | Microchip Technology Inc | $1.0926 | Microcontroller | ATTINY1617-MZT-VAO vs ATTINY1617-MN |
ATTINY1617-MF | Microchip Technology Inc | $1.0823 | Microcontroller | ATTINY1617-MZT-VAO vs ATTINY1617-MF |