-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9993
|
Newark | Mcu, 8Bit, 20Mhz, 16Kb, Soic-14, Product Range:Avr Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:14Pins, Ic Case/Package:Soic, No. Of I/O S:12I/O S, Ram Memory Size:2Kb Rohs Compliant: Yes |Microchip ATTINY1614-SSNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102 |
|
$0.8000 / $0.9360 | Buy Now |
DISTI #
23AC2505
|
Newark | 20Mhz, Soic, 85C, Green 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY1614-SSNR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
ATTINY1614-SSNRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12305 In Stock |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
ATTINY1614-SSNR
|
Avnet Americas | 8-Bit AVR Microcontroller 16Kbyte Flash 2Kbyte SRAM 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY1614-SSNR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
556-ATTINY1614SSNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ SOIC 85C GRN RoHS: Compliant | 1464 |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
ATTINY1614-SSNR
|
Microchip Technology Inc | 105C, Green, 20MHz, SOIC14, T&R, Projected EOL: 2044-05-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.9000 | Buy Now |
|
Future Electronics | 105C, Green, 20MHz, SOIC14, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 14-Pin SOIC - Tube |
5500 In Stock |
|
$0.7170 / $0.7450 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 4880 |
|
$1.0960 / $1.1299 | Buy Now |
|
NAC | 20MHz, SOIC, 85C, Green - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1614-SSNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1614-SSNR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY1614-SSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1614-SSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1614-SSN | Microcontroller | Microchip Technology Inc | ATTINY1614-SSNR vs ATTINY1614-SSN |