-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0477
|
Newark | 20Mhz, 16Kb, Vqfn24, Ind 125C, Green, T&r 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY1607-MFR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
65AC3708
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-24, Product Range:Avr Family Attiny1607 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY1607-MFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9710 / $1.1500 | Buy Now |
DISTI #
ATTINY1607-MFRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3622 In Stock |
|
$0.9100 / $1.1100 | Buy Now |
DISTI #
ATTINY1607-MFR
|
Avnet Americas | MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 2.7V to 5.5V 24-Pin VQFN T/R - Tape and Reel (Alt: ATTINY1607-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1100 | Buy Now |
DISTI #
556-ATTINY1607-MFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB, 0-series, QFN24, 125C, Green, T&R RoHS: Compliant | 5590 |
|
$0.9090 / $1.1100 | Buy Now |
DISTI #
V72:2272_21703653
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 12000 |
|
$1.0469 / $1.1893 | Buy Now |
DISTI #
ATTINY1607-MFR
|
Microchip Technology Inc | 16kB, 0-series, QFN24, 125C, Green, T&R, Projected EOL: 2044-05-08 RoHS: Compliant pbFree: Yes |
17600 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
|
Future Electronics | 20MHz, 16KB, VQFN24, Ind 125C, Green, TR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 24-Pin VQFN - Tape&Reel | 0 |
|
$0.8480 / $1.0000 | Buy Now |
DISTI #
ATTINY1607-MFR
|
Avnet Americas | MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 2.7V to 5.5V 24-Pin VQFN T/R - Tape and Reel (Alt: ATTINY1607-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1607-MFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1607-MFR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |