-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY1606-SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8829
|
Newark | Mcu, 8Bit, 20Mhz, Soic-20, Product Range:Avr Family Attiny1606 Series Microcontrollers, Cpu Speed:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1324 |
|
$0.9150 / $1.1000 | Buy Now |
DISTI #
ATTINY1606-SN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
229 In Stock |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
ATTINY1606-SN
|
Avnet Americas | MCU 8-Bit ATTINY1606 AVR RISC 16KB Flash 1.8V to 5.5V 20-Pin SOIC Tray - Rail/Tube (Alt: ATTINY1606-... more RoHS: Not Compliant Min Qty: 684 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8857 / $0.9157 | Buy Now |
DISTI #
556-ATTINY1606-SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube RoHS: Compliant | 5704 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
ATTINY1606-SN
|
Microchip Technology Inc | 16kB, 0-series, SOIC20, 105C, Green, Tube, SOIC, Projected EOL: 2044-04-12 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 38 | 0 |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SO... more RoHS: Compliant | 2318 Factory Stock |
|
$0.8150 / $1.0150 | Buy Now |
DISTI #
ATTINY1606-SN
|
TME | IC: AVR microcontroller, SO20, Ext.inter: 18, ATTINY, 115ksps Min Qty: 1 | 240 |
|
$1.1000 / $1.3300 | Buy Now |
|
NAC | 20MHz, 16KB, SOIC20, Ind 105C, Green, Tube - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 342 Package Multiple: 38 Container: Tube | 0 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
ATTINY1606-SN
|
Avnet Silica | MCU 8Bit ATTINY1606 AVR RISC 16KB Flash 18V to 55V 20Pin SOIC Tray (Alt: ATTINY1606-SN) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1606-SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1606-SN
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2.7V MIN @ 10MHZ AND 1.8V MIN @5MHZ FREQUENCY AVAILABLE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |