Part Details for ATTINY13A-SUR by Microchip Technology Inc
Results Overview of ATTINY13A-SUR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SUR Information
ATTINY13A-SUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY13A-SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6252
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Wsoic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.9980 / $1.0900 | Buy Now |
DISTI #
50AH3258
|
Newark | Mcu, 8Bit, 20Mhz, Sop-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Cpu Spe... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9670 | Buy Now |
DISTI #
68T3513
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Sop-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 | Buy Now |
DISTI #
ATTINY13A-SURCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
723 In Stock |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
ATTINY13A-SUR
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, AVR - Tap... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8584 / $0.9176 | Buy Now |
DISTI #
556-ATTINY13A-SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND RoHS: Compliant | 2957 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
V72:2272_07157240
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1602 |
|
$0.9933 / $1.0946 | Buy Now |
DISTI #
ATTINY13A-SUR
|
Microchip Technology Inc | 20 MHz, EIAJ SOIC, Ind Temp, Green T&R, SOIJ, Projected EOL: 2039-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
16290 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC EIAJ - Tape&Reel RoHS: Compliant |
2000 In Stock 90000 Factory Stock |
|
$0.8360 / $0.8530 | Buy Now |
DISTI #
85249071
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2437 | Americas - 10000 |
|
$0.8771 | Buy Now |
Part Details for ATTINY13A-SUR
ATTINY13A-SUR CAD Models
ATTINY13A-SUR Part Data Attributes
|
ATTINY13A-SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SUR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SUR
This table gives cross-reference parts and alternative options found for ATTINY13A-SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SU | Microchip Technology Inc | $0.9033 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SUR vs ATTINY13A-SU |
ATTINY13A-SUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY13A-SUR is 20 MHz.
-
Yes, the ATTINY13A-SUR is rated for operation from 2.7V to 5.5V, making it suitable for use in 5V systems.
-
The ATTINY13A-SUR consumes approximately 100 nA in power-down sleep mode.
-
Yes, the ATTINY13A-SUR can be used with an external crystal oscillator, but it also has an internal oscillator that can be used.
-
The maximum current that can be sourced or sunk by the I/O pins is 40 mA.