Part Details for ATTINY13A-SNR by Microchip Technology Inc
Results Overview of ATTINY13A-SNR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SNR Information
ATTINY13A-SNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1733U | Texas Instruments | 97dB SNR Stereo DAC 14-SOIC | |
PCM1741E | Texas Instruments | 98dB SNR Stereo DAC 16-SSOP | |
PCM1742KE/2KG4 | Texas Instruments | 106dB SNR Stereo DAC 16-SSOP -25 to 85 |
Price & Stock for ATTINY13A-SNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3505
|
Newark | 20Mhz, soic High Grade (+105C),green, t&r 8 Soij .208In T/R Rohs Compliant: Yes |Microchip ATTIN... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
ATTINY13A-SNRCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
ATTINY13A-SNR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY13A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8932 / $0.9548 | Buy Now |
DISTI #
556-ATTINY13A-SNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN RoHS: Compliant | 1945 |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
ATTINY13A-SNR
|
Microchip Technology Inc | 20MHz,SOIC High Grade (+105C),Green,T&R, SOIJ, Projected EOL: 2044-12-22 COO: Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
4767 Alternates Available |
|
$0.7900 / $1.0800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$0.8690 / $1.8200 | Buy Now |
|
NAC | 20MHz,SOIC High Grade (+105C),Green,T&R - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
ATTINY13A-SNR
|
Avnet Silica | (Alt: ATTINY13A-SNR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY13A-SNR
|
EBV Elektronik | (Alt: ATTINY13A-SNR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$0.8690 / $1.8200 | Buy Now |
Part Details for ATTINY13A-SNR
ATTINY13A-SNR CAD Models
ATTINY13A-SNR Part Data Attributes
|
ATTINY13A-SNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SNR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SNR
This table gives cross-reference parts and alternative options found for ATTINY13A-SNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SN | Microchip Technology Inc | $0.9912 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SNR vs ATTINY13A-SN |
ATTINY13A-SU | Microchip Technology Inc | $0.9033 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SNR vs ATTINY13A-SU |
ATTINY13A-SNR Frequently Asked Questions (FAQ)
-
The ATTINY13A-SNR can operate from -40°C to +125°C, but the datasheet recommends operating it between -40°C to +85°C for optimal performance.
-
The ATTINY13A-SNR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. You can use a programmer such as the AVRISP or the PICkit to program the device.
-
The ATTINY13A-SNR can operate at a maximum clock frequency of 20 MHz, but it can also be clocked at lower frequencies such as 1 MHz or 4 MHz depending on the application requirements.
-
The ATTINY13A-SNR has a typical active mode current consumption of 2.5 mA at 1 MHz and 5V, and a typical sleep mode current consumption of 0.1 μA at 5V. The actual power consumption will depend on the application and the clock frequency used.
-
Yes, the ATTINY13A-SNR has a built-in 10-bit Analog-to-Digital Converter (ADC) that can be used to convert analog signals to digital values. The ADC has 4 channels and can operate at a maximum sampling rate of 15 ksps.