Part Details for ATTINY13A-SHR by Microchip Technology Inc
Results Overview of ATTINY13A-SHR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SHR Information
ATTINY13A-SHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY13A-SHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1884 |
|
RFQ | ||
|
NAC | 20MHZ, SOIC, IND TEMP, NiPdAu, T&R - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
ATTINY13A-SHR
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 1KB Flash 25V33V5V 8Pin SOIC EIAJ TR (Alt: ATTINY13A-SHR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY13A-SHR
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 1KB Flash 25V33V5V 8Pin SOIC EIAJ TR (Alt: ATTINY13A-SHR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY13A-SHR
ATTINY13A-SHR CAD Models
ATTINY13A-SHR Part Data Attributes
|
ATTINY13A-SHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SHR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SHR
This table gives cross-reference parts and alternative options found for ATTINY13A-SHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SU | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SU |
ATTINY13A-SUR | Microchip Technology Inc | $1.0767 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SUR |
ATTINY13A-SF | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | ATTINY13A-SHR vs ATTINY13A-SF |
ATTINY13A-SN | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SN |
ATTINY13A-SFR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SFR |
ATTINY13A-SH | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SH |
ATTINY13A-SNR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SNR |
ATTINY13A-SF | Microchip Technology Inc | $0.9611 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SHR vs ATTINY13A-SF |
ATTINY13A-SUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | ATTINY13A-SHR vs ATTINY13A-SUR |
ATTINY13A-SH-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SHR vs ATTINY13A-SH-SL383 |
ATTINY13A-SHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY13A-SHR is 20 MHz.
-
The ATTINY13A-SHR consumes approximately 0.1 μA in sleep mode.
-
Yes, the ATTINY13A-SHR is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
The maximum current that can be sourced or sunk by the I/O pins is 40 mA.
-
Yes, the ATTINY13A-SHR is compatible with 5V systems, but it can also operate at lower voltages down to 1.8V.