Part Details for ATTINY13-20MI by Atmel Corporation
Overview of ATTINY13-20MI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY13-20MI
ATTINY13-20MI CAD Models
ATTINY13-20MI Part Data Attributes:
|
ATTINY13-20MI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20MI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD AND HALIDE FREE, MO-220WGGD5, MLF-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.06 | |
Flash Memory | 1 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13-20MI
This table gives cross-reference parts and alternative options found for ATTINY13-20MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20MI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS | Microchip Technology Inc | ATTINY13-20MI vs ATTINY13-20MI |
ATTINY13-20MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | Atmel Corporation | ATTINY13-20MI vs ATTINY13-20MU |