Part Details for ATTINY12V-1PU by Atmel Corporation
Overview of ATTINY12V-1PU by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY12V-1PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATTINY12V-1PU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8DIP Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$1.2600 | Buy Now |
|
Quest Components | 6 |
|
$4.3560 / $5.9400 | Buy Now | |
|
Rochester Electronics | ATTINY12 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2300 |
|
RFQ |
Part Details for ATTINY12V-1PU
ATTINY12V-1PU CAD Models
ATTINY12V-1PU Part Data Attributes
|
ATTINY12V-1PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY12V-1PU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 1.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 1.2 MHz | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY12V-1PU
This table gives cross-reference parts and alternative options found for ATTINY12V-1PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY12V-1PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY12V-1PJ | RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDIP8 | Microchip Technology Inc | ATTINY12V-1PU vs ATTINY12V-1PJ |