Part Details for ATTINY12-8SI by Atmel Corporation
Results Overview of ATTINY12-8SI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY12-8SI Information
ATTINY12-8SI by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY12-8SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | IC,MICROCONTROLLER,8-BIT,AVR RISC CPU,CMOS,SOP,8PIN,PLASTIC | 2 |
|
$3.1275 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86 |
|
$1.3300 / $1.5600 | Buy Now |
Part Details for ATTINY12-8SI
ATTINY12-8SI CAD Models
ATTINY12-8SI Part Data Attributes
|
ATTINY12-8SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY12-8SI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, EIAJ, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 64 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY12-8SI
This table gives cross-reference parts and alternative options found for ATTINY12-8SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY12-8SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY12-8SU | Microchip Technology Inc | $1.4306 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY12-8SI vs ATTINY12-8SU |