Part Details for ATTINY102-M8R by Microchip Technology Inc
Results Overview of ATTINY102-M8R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY102-M8R Information
ATTINY102-M8R by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY102-M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6435
|
Newark | 12Mhz, Dfn, High Grade (+125C), Green 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATTINY102-... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
ATTINY102-M8R-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8UDFN Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
ATTINY102-M8R
|
Avnet Americas | 8 Bit MCU, AVR ATtiny Family ATtiny102 Series Microcontrollers, AVR, 12 MHz, 1 KB, 8 Pins, UDFN - Ta... more RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7888 / $0.8432 | Buy Now |
DISTI #
556-ATTINY102-M8R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12MHz, DFN, High Grade (+125C), Green RoHS: Compliant | 0 |
|
$0.7900 | Order Now |
DISTI #
ATTINY102-M8R
|
Microchip Technology Inc | 12MHz, DFN, High Grade (+125C), Green, UDFN, Projected EOL: 2044-06-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7100 / $0.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.7680 / $2.1600 | Buy Now |
|
NAC | 12MHz, DFN, High Grade (+125C), Green - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
ATTINY102-M8R
|
EBV Elektronik | 8 Bit MCU AVR ATtiny Family ATtiny102 Series Microcontrollers AVR 12 MHz 1 KB 8 Pins UDFN (Alt: ATTI... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.7680 / $2.1600 | Buy Now |
|
Vyrian | Peripheral ICs | 1601 |
|
RFQ |
Part Details for ATTINY102-M8R
ATTINY102-M8R CAD Models
ATTINY102-M8R Part Data Attributes
|
ATTINY102-M8R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY102-M8R
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8UDFN
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32 | |
RAM (words) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY102-M8R
This table gives cross-reference parts and alternative options found for ATTINY102-M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY102-M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY102-M7R | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATTINY102-M8R vs ATTINY102-M7R |
ATTINY102F-SSN | Microchip Technology Inc | Check for Price | 12MHz SOIC High Grade (+105C) Fast St | ATTINY102-M8R vs ATTINY102F-SSN |
ATTINY102-M7R | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATTINY102-M8R vs ATTINY102-M7R |
ATTINY102F-M7R | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATTINY102-M8R vs ATTINY102F-M7R |
ATTINY102F-M8R | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATTINY102-M8R vs ATTINY102F-M8R |
ATTINY102-M8R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATTINY102-M8R is 12 MHz.
-
No, the ATTINY102-M8R is a 1.8V to 3.6V device and is not recommended for use in 5V systems.
-
The I/O pins of the ATTINY102-M8R can source up to 10mA and sink up to 20mA.
-
No, the ATTINY102-M8R does not have built-in pull-up resistors on its I/O pins. External pull-up resistors are required if needed.
-
No, the ATTINY102-M8R does not have a built-in USB interface and is not suitable for use as a USB device.