There are no models available for this part yet.
Overview of ATT-290M-08-SMA-02 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ATT-290M-08-SMA-02 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-ATT290M-08-SMA02
|
Mouser Electronics | Attenuators - Interconnects 8DB DC-18 GHZ ATT RoHS: Compliant | 5 |
|
$203.0000 / $227.2400 | Buy Now |
CAD Models for ATT-290M-08-SMA-02 by Cinch Connectivity Solutions
Part Data Attributes for ATT-290M-08-SMA-02 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA-M, I/P POWER-MAX(PEAK)=200W
|
Attenuation-Nom
|
8 dB
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
VSWR-Max
|
1.07
|